TG-A9000-40-40-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-40-40-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-40-40-1.0 |
Description | THERM PAD 40X40MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.78000 | ¥29.78 |
10 | ¥28.99400 | ¥289.94 |
25 | ¥28.21040 | ¥705.26 |
50 | ¥26.64220 | ¥1,332.11 |
100 | ¥25.07580 | ¥2,507.58 |
250 | ¥23.50860 | ¥5,877.15 |
500 | ¥22.72484 | ¥11,362.42 |
1,000 | ¥20.37400 | ¥20,374.00 |