TG-A9000-20-20-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-20-20-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-20-20-1.5 |
Description | THERM PAD 20MMX20MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥9.63000 | ¥96.30 |
25 | ¥9.37800 | ¥234.45 |
50 | ¥9.12440 | ¥456.22 |
100 | ¥8.61740 | ¥861.74 |
250 | ¥8.11060 | ¥2,027.65 |
500 | ¥7.60384 | ¥3,801.92 |
1,000 | ¥7.09681 | ¥7,096.81 |
5,000 | ¥6.84338 | ¥34,216.90 |