TG-A9000-100-100-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-100-100-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-100-100-0.5 |
Description | THERM PAD 100MMX100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.78000 | ¥93.78 |
10 | ¥91.27900 | ¥912.79 |
25 | ¥86.20480 | ¥2,155.12 |
50 | ¥81.13540 | ¥4,056.77 |
100 | ¥76.06350 | ¥7,606.35 |
250 | ¥70.99296 | ¥17,748.24 |
500 | ¥65.92190 | ¥32,960.95 |
1,000 | ¥64.65422 | ¥64,654.22 |