TG-A9000-10-10-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-10-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-10-10-1.0 |
Description | THERM PAD 10MMX10MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.82000 | ¥1.82 |
10 | ¥1.71900 | ¥17.19 |
25 | ¥1.63240 | ¥40.81 |
50 | ¥1.59080 | ¥79.54 |
100 | ¥1.56820 | ¥156.82 |
250 | ¥1.46124 | ¥365.31 |
500 | ¥1.37510 | ¥687.55 |
1,000 | ¥1.24623 | ¥1,246.23 |
5,000 | ¥1.20327 | ¥6,016.35 |