TG-A6200-15-15-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-15-15-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-15-15-5.0 |
Description | THERM PAD 15MMX15MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.87000 | ¥12.87 |
10 | ¥12.21000 | ¥122.10 |
25 | ¥11.89160 | ¥297.29 |
50 | ¥11.56980 | ¥578.49 |
100 | ¥10.92710 | ¥1,092.71 |
250 | ¥10.28444 | ¥2,571.11 |
500 | ¥9.64160 | ¥4,820.80 |
1,000 | ¥8.99885 | ¥8,998.85 |
5,000 | ¥8.67744 | ¥43,387.20 |