TG-A6200-10-10-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-10-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-10-2.0 |
Description | THERM PAD 10MMX10MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.43000 | ¥2.43 |
10 | ¥2.33600 | ¥23.36 |
25 | ¥2.21600 | ¥55.40 |
50 | ¥2.15860 | ¥107.93 |
100 | ¥2.12920 | ¥212.92 |
250 | ¥1.98292 | ¥495.73 |
500 | ¥1.86622 | ¥933.11 |
1,000 | ¥1.69134 | ¥1,691.34 |
5,000 | ¥1.63301 | ¥8,165.05 |