TG-A4500-5-5-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-5-5-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-5-5-2.0 |
Description | THERM PAD 5X5MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.35800 | ¥3.58 |
100 | ¥0.32980 | ¥32.98 |
1,000 | ¥0.26179 | ¥261.79 |
5,000 | ¥0.25276 | ¥1,263.80 |
10,000 | ¥0.23471 | ¥2,347.10 |