TG-A4500-20-20-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-20-20-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-20-20-2.0 |
Description | THERM PAD 20MMX20MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.61000 | ¥6.61 |
10 | ¥6.28400 | ¥62.84 |
100 | ¥5.73390 | ¥573.39 |
1,000 | ¥4.55542 | ¥4,555.42 |
5,000 | ¥4.39830 | ¥21,991.50 |
10,000 | ¥4.08414 | ¥40,841.40 |