TG-A373F-300-300-0.3-2A | |
---|---|
DigiKey Part Number | 1168-TG-A373F-300-300-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-300-300-0.3-2A |
Description | THERM PAD 300MMX300MM W/ADH YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 300.00mm x 300.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.53000 | ¥154.53 |
10 | ¥145.94600 | ¥1,459.46 |
25 | ¥137.35640 | ¥3,433.91 |
50 | ¥128.77260 | ¥6,438.63 |
100 | ¥120.18780 | ¥12,018.78 |
250 | ¥111.60336 | ¥27,900.84 |
500 | ¥109.45702 | ¥54,728.51 |