TG-A373F-150-150-0.3-0 | |
---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.3-0 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.95000 | ¥23.95 |
10 | ¥23.30100 | ¥233.01 |
25 | ¥22.66640 | ¥566.66 |
50 | ¥21.40780 | ¥1,070.39 |
100 | ¥20.14850 | ¥2,014.85 |
250 | ¥18.88956 | ¥4,722.39 |
500 | ¥18.25978 | ¥9,129.89 |
1,000 | ¥16.37087 | ¥16,370.87 |
5,000 | ¥16.05601 | ¥80,280.05 |