TG-A373F-150-150-0.25-2A | |
---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.25-2A |
Description | THERM PAD 150MMX150MM W/ADH YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.85000 | ¥43.85 |
10 | ¥42.72000 | ¥427.20 |
25 | ¥41.56320 | ¥1,039.08 |
50 | ¥39.25380 | ¥1,962.69 |
100 | ¥36.94490 | ¥3,694.49 |
250 | ¥34.63612 | ¥8,659.03 |
500 | ¥33.48148 | ¥16,740.74 |
1,000 | ¥30.01795 | ¥30,017.95 |