TG-A373F-100-100-0.3-0 | |
---|---|
DigiKey Part Number | 1168-TG-A373F-100-100-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-100-100-0.3-0 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.35000 | ¥11.35 |
10 | ¥10.77000 | ¥107.70 |
25 | ¥10.48960 | ¥262.24 |
50 | ¥10.20520 | ¥510.26 |
100 | ¥9.63770 | ¥963.77 |
250 | ¥9.07044 | ¥2,267.61 |
500 | ¥8.50362 | ¥4,251.81 |
1,000 | ¥7.93670 | ¥7,936.70 |
5,000 | ¥7.65326 | ¥38,266.30 |