TG-A3500-24-21.01-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-24-21.01-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-24-21.01-5.0 |
Description | THERM PAD 24MMX21.01MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 24.00mm x 21.01mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.01mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
10 | ¥10.84200 | ¥108.42 |
25 | ¥10.55440 | ¥263.86 |
50 | ¥10.27020 | ¥513.51 |
100 | ¥9.69900 | ¥969.90 |
250 | ¥9.12888 | ¥2,282.22 |
500 | ¥8.55828 | ¥4,279.14 |
1,000 | ¥7.98774 | ¥7,987.74 |
5,000 | ¥7.70245 | ¥38,512.25 |