TG-A3500-15-15-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-15-15-1.5 |
Description | THERM PAD 15MMX15MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.85900 | ¥18.59 |
100 | ¥1.69740 | ¥169.74 |
1,000 | ¥1.34826 | ¥1,348.26 |
5,000 | ¥1.30180 | ¥6,509.00 |
10,000 | ¥1.20881 | ¥12,088.10 |