TG-A2200-5-5-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-5-5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-5-5-1.0 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.16100 | ¥1.61 |
25 | ¥0.15360 | ¥3.84 |
50 | ¥0.15020 | ¥7.51 |
100 | ¥0.14840 | ¥14.84 |
250 | ¥0.13800 | ¥34.50 |
500 | ¥0.12996 | ¥64.98 |
1,000 | ¥0.11781 | ¥117.81 |
5,000 | ¥0.11375 | ¥568.75 |