TG-A2200-19.50-12.70-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-19.50-12.70-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-19.50-12.70-2.0 |
Description | THERM PAD 19.5MMX12.7MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.50mm x 12.70mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.50mm x 12.70mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.77000 | ¥2.77 |
10 | ¥2.60100 | ¥26.01 |
25 | ¥2.47040 | ¥61.76 |
50 | ¥2.40440 | ¥120.22 |
100 | ¥2.37220 | ¥237.22 |
250 | ¥2.20992 | ¥552.48 |
500 | ¥2.07996 | ¥1,039.98 |
1,000 | ¥1.88501 | ¥1,885.01 |
5,000 | ¥1.81999 | ¥9,099.95 |