TG-A20KX-285-190-3.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-A20KX-285-190-3.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-285-190-3.0-1A |
Description | THERM PAD 285MMX190MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.26000 | ¥397.26 |
10 | ¥373.91100 | ¥3,739.11 |
25 | ¥350.54120 | ¥8,763.53 |
50 | ¥327.17180 | ¥16,358.59 |
100 | ¥315.48700 | ¥31,548.70 |
250 | ¥297.95996 | ¥74,489.99 |