TG-A1660-30-30-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-30-30-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-30-30-2.0 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.45000 | ¥117.45 |
10 | ¥110.89800 | ¥1,108.98 |
25 | ¥104.37480 | ¥2,609.37 |
50 | ¥97.85160 | ¥4,892.58 |
100 | ¥91.32830 | ¥9,132.83 |
250 | ¥84.80440 | ¥21,201.10 |
500 | ¥83.17370 | ¥41,586.85 |
1,000 | ¥81.54282 | ¥81,542.82 |