TG-A1660-10-10-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-10-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-10-10-2.0 |
Description | THERM PAD 10MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.48000 | ¥14.48 |
10 | ¥13.75600 | ¥137.56 |
25 | ¥13.39320 | ¥334.83 |
50 | ¥13.03200 | ¥651.60 |
100 | ¥12.30810 | ¥1,230.81 |
250 | ¥11.58444 | ¥2,896.11 |
500 | ¥10.86044 | ¥5,430.22 |
1,000 | ¥10.13634 | ¥10,136.34 |
5,000 | ¥9.77432 | ¥48,871.60 |