TG-A1660-10-10-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-10-10-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-10-10-1.5 |
Description | THERM PAD 10MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.69000 | ¥7.69 |
10 | ¥7.26700 | ¥72.67 |
25 | ¥7.07920 | ¥176.98 |
50 | ¥6.88780 | ¥344.39 |
100 | ¥6.73770 | ¥673.77 |