TG-A1250-30-30-4.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-30-30-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-30-30-4.0 |
Description | THERM PAD 30MMX30MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.77000 | ¥68.77 |
10 | ¥66.93100 | ¥669.31 |
25 | ¥63.21480 | ¥1,580.37 |
50 | ¥59.49660 | ¥2,974.83 |
100 | ¥55.77840 | ¥5,577.84 |
250 | ¥52.05980 | ¥13,014.95 |
500 | ¥48.34124 | ¥24,170.62 |
1,000 | ¥47.41161 | ¥47,411.61 |