T62-1-310-310-0.16 | |
---|---|
DigiKey Part Number | 1168-T62-1-310-310-0.16-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-310-310-0.16 |
Description | THERM PAD 310MMX310MM W/ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.45000 | ¥149.45 |
10 | ¥141.18000 | ¥1,411.80 |
25 | ¥132.87400 | ¥3,321.85 |
50 | ¥124.56840 | ¥6,228.42 |
100 | ¥116.26430 | ¥11,626.43 |
250 | ¥107.95968 | ¥26,989.92 |
500 | ¥105.88368 | ¥52,941.84 |