DC0022/02-TG-A486G-0.3-2A | |
---|---|
DigiKey Part Number | 1168-DC0022/02-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0022/02-TG-A486G-0.3-2A |
Description | THERM PAD 38.1X22.86MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 38.10mm x 22.86mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Power Module | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 38.10mm x 22.86mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.46000 | ¥26.46 |
10 | ¥25.76800 | ¥257.68 |
100 | ¥22.28650 | ¥2,228.65 |
1,000 | ¥18.10767 | ¥18,107.67 |
5,000 | ¥17.75943 | ¥88,797.15 |