DC0011/07-TG-AH482-2.0-0 | |
---|---|
DigiKey Part Number | 1168-DC0011/07-TG-AH482-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/07-TG-AH482-2.0-0 |
Description | THERM PAD 19.05MMX10.41MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 19.05mm x 10.41mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 10.41mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.98560 | ¥74.64 |
50 | ¥2.90680 | ¥145.34 |
100 | ¥2.86650 | ¥286.65 |