DC0011/07-TG-A482K-0.1-0 | |
---|---|
DigiKey Part Number | 1168-DC0011/07-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/07-TG-A482K-0.1-0 |
Description | THERM PAD 19.05MMX10.41MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 19.05mm x 10.41mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 10.41mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.15000 | ¥2.15 |
10 | ¥2.00200 | ¥20.02 |
25 | ¥1.90560 | ¥47.64 |
50 | ¥1.85380 | ¥92.69 |
100 | ¥1.82880 | ¥182.88 |
250 | ¥1.70364 | ¥425.91 |
500 | ¥1.60336 | ¥801.68 |
1,000 | ¥1.45302 | ¥1,453.02 |
5,000 | ¥1.40291 | ¥7,014.55 |