DC0011/05-TG-A482K-0.1-0 | |
---|---|
DigiKey Part Number | 1168-DC0011/05-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/05-TG-A482K-0.1-0 |
Description | THERM PAD 17.45MMX14.27MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 17.45mm x 14.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.27mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.47500 | ¥14.75 |
25 | ¥1.39800 | ¥34.95 |
50 | ¥1.36220 | ¥68.11 |
100 | ¥1.34340 | ¥134.34 |
250 | ¥1.29604 | ¥324.01 |