DC0001/06-TG-AH486-2.0-0 | |
---|---|
DigiKey Part Number | 1168-DC0001/06-TG-AH486-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0001/06-TG-AH486-2.0-0 |
Description | TG-AH486 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | - | |
Outline | - | |
Thickness | 0.0787" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.11000 | ¥13.11 |
10 | ¥12.74700 | ¥127.47 |
25 | ¥12.40600 | ¥310.15 |
50 | ¥12.13520 | ¥606.76 |