WP2S4P | |
---|---|
DigiKey Part Number | SC2769-ND |
Manufacturer | |
Manufacturer Product Number | WP2S4P |
Description | CONN WALL PLATE SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wall Plate Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wall Plate | |
For Use With/Related Products | E, EH Series XLR Connectors | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | Mounting Hardware | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.53000 | ¥140.53 |
10 | ¥123.04700 | ¥1,230.47 |
100 | ¥117.21050 | ¥11,721.05 |