PCL712A | |
---|---|
DigiKey Part Number | SC1467-ND |
Manufacturer | |
Manufacturer Product Number | PCL712A |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCL712A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.94000 | ¥58.94 |
10 | ¥45.21000 | ¥452.10 |
25 | ¥40.82080 | ¥1,020.52 |
50 | ¥37.84740 | ¥1,892.37 |
100 | ¥35.14900 | ¥3,514.90 |
250 | ¥32.42756 | ¥8,106.89 |