P38292P | |
---|---|
DigiKey Part Number | P38292P-ND |
Manufacturer | |
Manufacturer Product Number | P38292P |
Description | CONN LABEL PURPLE QTY 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label Purple |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label | |
For Use With/Related Products | Q-G® AAA Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Purple | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |