NHRJ45D6SIDC | |
---|---|
DigiKey Part Number | 137-NHRJ45D6SIDC-ND |
Manufacturer | |
Manufacturer Product Number | NHRJ45D6SIDC |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Alloy | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.62000 | ¥146.62 |
10 | ¥127.04200 | ¥1,270.42 |
25 | ¥120.41040 | ¥3,010.26 |
50 | ¥118.66520 | ¥5,933.26 |
100 | ¥104.70490 | ¥10,470.49 |
300 | ¥97.72437 | ¥29,317.31 |
500 | ¥95.63046 | ¥47,815.23 |