MB96K1D | |
---|---|
DigiKey Part Number | 137-MB96K1D-ND |
Manufacturer | |
Manufacturer Product Number | MB96K1D |
Description | MICRO BNC PATCH PANEL, 96 CHANNE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mounting Hardware For BNC, Micro Adapter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | BNC, Micro | |
Accessory Type | Panel Mounting Hardware | |
For Use With/Related Products | BNC, Micro Adapter | |
Body Material | - | |
Body Finish | - | |
Features | 96 Positions | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,184.31000 | ¥9,184.31 |