L712ASH | |
---|---|
DigiKey Part Number | 137-L712ASH-ND |
Manufacturer | |
Manufacturer Product Number | L712ASH |
Description | SEALED POWER JACK, 0.10" (2.5MM) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.54mm OD (0.218") Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.54mm OD (0.218") | |
Actual Diameter | 0.098" (2.50mm ID) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 7/16"-32 | |
Body Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥58.92200 | ¥589.22 |
100 | ¥46.79100 | ¥4,679.10 |
1,000 | ¥43.32519 | ¥43,325.19 |