EN3PQCA | |
---|---|
DigiKey Part Number | EN3PQCA-ND |
Manufacturer | |
Manufacturer Product Number | EN3PQCA |
Description | CONN QC ADAPTER BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector QC Adapter Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | QC Adapter | |
For Use With/Related Products | EN3® Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | O-Ring | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥21.22730 | ¥2,122.73 |