EN3BOOT | |
---|---|
DigiKey Part Number | SC1523-ND |
Manufacturer | |
Manufacturer Product Number | EN3BOOT |
Description | CONN BOOT BLACK FOR EN3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | EN3® Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Rubber | |
Features | Strain Relief | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.77400 | ¥117.74 |
25 | ¥11.27280 | ¥281.82 |
50 | ¥11.02100 | ¥551.05 |
100 | ¥10.52030 | ¥1,052.03 |
300 | ¥9.51853 | ¥2,855.56 |
500 | ¥8.82002 | ¥4,410.01 |