EN2CAPIP | |
---|---|
DigiKey Part Number | SC2492-ND |
Manufacturer | |
Manufacturer Product Number | EN2CAPIP |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Panel Mount Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Elastomer (TPE) | |
Features | Contains Strap with Ring, Dust Tight, Washer, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.92000 | ¥20.92 |
10 | ¥19.01200 | ¥190.12 |
25 | ¥18.00880 | ¥450.22 |
50 | ¥17.59240 | ¥879.62 |
100 | ¥16.75400 | ¥1,675.40 |
300 | ¥14.74827 | ¥4,424.48 |