EH35MM2PKG | |
---|---|
DigiKey Part Number | SC2096-ND |
Manufacturer | |
Manufacturer Product Number | EH35MM2PKG |
Description | ADAPT 3.5MM JACK TO 3.5MM JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | Mounting Hardware | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥73.42840 | ¥1,835.71 |