CARAS76007984 | |
---|---|
DigiKey Part Number | SC3801-ND |
Manufacturer | |
Manufacturer Product Number | CARAS76007984 |
Description | CBL ASSY 2MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.63000 | ¥129.63 |
10 | ¥112.32700 | ¥1,123.27 |
25 | ¥106.46800 | ¥2,661.70 |
50 | ¥104.92300 | ¥5,246.15 |
100 | ¥95.24690 | ¥9,524.69 |