CARAS10KS39490 | |
---|---|
DigiKey Part Number | 137-CARAS10KS39490-ND |
Manufacturer | |
Manufacturer Product Number | CARAS10KS39490 |
Description | CBL ASSY 2MM PLUG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 32.8' (10.01m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, Sealed, to Wire Leads | |
Length | 32.8' (10.01m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥324.21180 | ¥32,421.18 |