CARA761KS07984 | |
---|---|
DigiKey Part Number | SC2236-ND |
Manufacturer | |
Manufacturer Product Number | CARA761KS07984 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, Sealed, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.11000 | ¥142.11 |
10 | ¥124.42800 | ¥1,244.28 |
25 | ¥119.05200 | ¥2,976.30 |
50 | ¥118.52980 | ¥5,926.49 |