BPJJ04X | |
---|---|
DigiKey Part Number | SC2802-ND |
Manufacturer | |
Manufacturer Product Number | BPJJ04X |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | Yellow, Yellow | |
Features | Mounting Hardware | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Actual Diameter | 0.126" (3.20mm ID), 0.327" (8.30mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥33.89800 | ¥338.98 |
25 | ¥32.02480 | ¥800.62 |
50 | ¥31.24320 | ¥1,562.16 |
100 | ¥29.68090 | ¥2,968.09 |
300 | ¥27.50283 | ¥8,250.85 |