42A | |
---|---|
DigiKey Part Number | SC1816-ND |
Manufacturer | |
Manufacturer Product Number | 42A |
Description | CONN JACK MONO 3.55MM PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.55mm (0.14", Tini Plug) Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.08900 | ¥310.89 |
25 | ¥29.44920 | ¥736.23 |
50 | ¥28.76440 | ¥1,438.22 |
100 | ¥27.39510 | ¥2,739.51 |
300 | ¥24.11543 | ¥7,234.63 |