35HDNN | |
---|---|
DigiKey Part Number | SC1453-ND |
Manufacturer | |
Manufacturer Product Number | 35HDNN |
Description | CONN PLUG STEREO 3.5MM 3COND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | 0°C ~ 66°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube | |
Housing Material | Brass | |
Contact Material | Brass | |
Cable Opening | 0.290" (7.37mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.81000 | ¥78.81 |
10 | ¥69.89800 | ¥698.98 |
100 | ¥60.93320 | ¥6,093.32 |
1,000 | ¥55.31356 | ¥55,313.56 |