2300X

DigiKey Part Number
SC2066-ND
Manufacturer
Manufacturer Product Number
2300X
Description
CONN JACK BLOCK DUAL W/O JACKS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Telephone Jack Panel
Connector Type
1/4" Phone Jack (Not Provided)
Number of Positions
2
Number of Rows
1
Termination Style
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.14000¥107.14
5¥101.21000¥506.05
10¥95.25800¥952.58
25¥89.30280¥2,232.57
50¥83.35080¥4,167.54
100¥81.86160¥8,186.16
250¥80.37332¥20,093.33
500¥79.18274¥39,591.37
1,000¥77.39662¥77,396.62
Manufacturers Standard Package