SFUI1024J2AB1TO-I-MS-2A1-STD | |
---|---|
DigiKey Part Number | 1052-SFUI1024J2AB1TO-I-MS-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI1024J2AB1TO-I-MS-2A1-STD |
Description | MODULE FLASH NAND SLC 1GB |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 1GB Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.98000 | ¥377.98 |
10 | ¥335.51000 | ¥3,355.10 |
25 | ¥319.92280 | ¥7,998.07 |
50 | ¥308.59500 | ¥15,429.75 |
100 | ¥297.64650 | ¥29,764.65 |
250 | ¥283.73776 | ¥70,934.44 |