SFU34096E1AE1TO-C-MS-1B1-STD | |
---|---|
DigiKey Part Number | 1052-SFU34096E1AE1TO-C-MS-1B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU34096E1AE1TO-C-MS-1B1-STD |
Description | IND USB FLASH DRIVE U-500K 4 GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 67.80mm L x 18.00mm W x 8.30mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥768.48000 | ¥768.48 |