SFU34096C1AE2TO-I-GE-1AP-STD | |
---|---|
DigiKey Part Number | 1052-SFU34096C1AE2TO-I-GE-1AP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU34096C1AE2TO-I-GE-1AP-STD |
Description | IND USB FLASH DRIVE U-56N 4 GB P |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (pSLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 190MB/s | |
Speed - Write | 125MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm H x 4.50mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.78000 | ¥500.78 |