SFU3032GC2AE2TO-I-LF-1BP-STD | |
---|---|
DigiKey Part Number | 1052-SFU3032GC2AE2TO-I-LF-1BP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3032GC2AE2TO-I-LF-1BP-STD |
Description | IND USB FLASH DRIVE 32GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (pSLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 197MB/s | |
Speed - Write | 126MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,084.52000 | ¥1,084.52 |
10 | ¥944.87500 | ¥9,448.75 |
25 | ¥942.33760 | ¥23,558.44 |
50 | ¥916.95480 | ¥45,847.74 |
100 | ¥819.86560 | ¥81,986.56 |