SFU3016GE1AE1TO-I-QC-1A1-STD | |
---|---|
DigiKey Part Number | 1052-SFU3016GE1AE1TO-I-QC-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3016GE1AE1TO-I-QC-1A1-STD |
Description | IND USB FLASH DRIVE U-500K 16 GB |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,764.78000 | ¥1,764.78 |
10 | ¥1,737.99100 | ¥17,379.91 |
25 | ¥1,699.73480 | ¥42,493.37 |