SFU3008GC2AE1TO-C-GE-1BP-STD | |
---|---|
DigiKey Part Number | 1052-SFU3008GC2AE1TO-C-GE-1BP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3008GC2AE1TO-C-GE-1BP-STD |
Description | INDUSTRIAL USB FLASH DRIVE, U-56 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (pSLC) USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 110MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.72000 | ¥463.72 |